4600 N-466 | ebm-papst
AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 50 dB, sintec slide bearing, ebm-papst 4600 N-466
Unit Price (€ / pc.)
92.7605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.76 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7605 €
5 pcs.
87.2032 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 4600 N-466, EBM-PAPST
The 4600 N-466 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- With protection class: IP54/IP68
- Balancing grade 2,5
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 115 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 180 m³/h | |
Schalldruckpegel | 50 db | |
Drehzahl | 3100 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 18 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |