4600 Z | ebm-papst
AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 45 dB, sintec slide bearing, ebm-papst 4600 Z
Unit Price (€ / pc.)
69.3056 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
69.31 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3056 €
5 pcs.
65.1406 €
15 pcs.
62.6416 €
50 pcs.
59.8808 €
150 pcs.
57.3818 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 4600 Z, EBM-PAPST
The4600 Z axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Electrical connection available on single strands 310 mm long
- Connection cable 2 flat plugs 2.8 x 0.5 mm
- Direction of rotation right, viewed on the rotor
- Protected against overload by impedance protection
Technical specifications
Ausführung | AC-Axiallüfter | |
Breite | 119 mm | |
Drehzahl | 3100 1/min | |
Höhe | 119 mm | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 18 W | |
Nennspannung | 115 V | |
Schalldruckpegel | 45 db | |
Tiefe | 38 mm | |
Volumenstrom | 180 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |