4606 N | ebm-papst

AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 51 dB, ball bearing, ebm-papst 4606 N

Order No.: 90B1181
EAN: 4099889480863
MPN:
4606 N
4606N
Series: 4000 N
4606 N ebm-papst Axial Fans Image 1
4606 N ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
76.4575 € *
Available: 39 pcs.
Leadtime: 3 Weeks **
Total Price:
76.46 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4575 €
5 pcs.
71.8641 €
15 pcs.
69.1152 €
50 pcs.
66.0569 €
150 pcs.
63.3080 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 4606 N, EBM-PAPST

The 4606 N axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection with 2 flat plugs 3.0 x 0.5 mm
  • Direction of rotation right, viewed on the rotor
  • Protected against overload by impedance protection
  • With protection class: IP54/IP68
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 115 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 180 m³/h
Schalldruckpegel 51 db
Drehzahl 3100 1/min
Lagerart Kugellager
Leistungsaufnahme 18 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei