4606 ZW | ebm-papst
AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 37 dB, ball bearing, ebm-papst 4606 ZW
Unit Price (€ / pc.)
38.3537 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
AC Axial fan, 4606 ZW, EBM-PAPST
The 4606 ZW axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 120 Ncm
- Protected from impedance
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 115 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 180 m³/h | |
Schalldruckpegel | 37 db | |
Drehzahl | 3100 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 19 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |