4624 N | ebm-papst

AC axial fan, 24 V, 119 x 119 x 38 mm, 135 m³/h, 46 dB, slide bearing, ebm-papst 4624 N

Order No.: 90B1205
EAN: 4099889480917
MPN:
4624 N
9274014142
Series: 4000 N
4624 N ebm-papst Axial Fans Image 1
4624 N ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
40.9122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9122 €

AC Axial fan, 4624 N, EBM-PAPST

The 4624 N axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Esigned for maintenance-free long_x0002_tern operation
  • Protected against overload by impedance protection
  • Any mounting position
  • With protection class: IP54/IP68
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 24 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 135 m³/h
Schalldruckpegel 46 db
Drehzahl 3100 1/min
Lagerart Gleitlager
Leistungsaufnahme 18 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei