4650 N-465 LÜSTERKLEMME/8XM04 | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 157.7 m³/h, 46 dB, ball bearing, ebm-papst 4650 N-465 LÜSTERKLEMME/8XM04
Unit Price (€ / pc.)
58.6670 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.67 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6670 €
2 pcs.
56.8225 €
5 pcs.
52.9550 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 4650 N-465 LUSTER TERMINAL/8XM04, EBM-PAPST
The 4650 N-465 LUSTER TERMINAL/8XM04 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Wire outlet corner 190 Ncm
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 157.7 m³/h | |
| Sound pressure level | 46 db | |
| speed | 2680 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 18 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |