4650 Z | ebm-papst

AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 40 dB, sintec slide bearing, ebm-papst 4650 Z

Order No.: 90B1233
EAN: 4099889480948
MPN:
4650 Z
4650Z
Series: 4000 Z
4650 Z ebm-papst Axial Fans Image 1
4650 Z ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
58.6551 € *
Available: 89 pcs.
Leadtime: 3 Weeks **
Total Price:
58.66 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6551 €
5 pcs.
55.1327 €
15 pcs.
53.0264 €
50 pcs.
50.6702 €
150 pcs.
48.5639 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 4650 Z, EBM-PAPST

The 4650 Z axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection 2 flat plugs 2.8 x 0.5 mm
  • Protected against overload by impedance protection
  • Direction of rotation right, viewed on the rotor
  • With protection class: IP54/IP68
Technical specifications
Version AC-Axiallüfter
Width 119 mm
speed 2650 1/min
Height 119 mm
Type of bearing Sintec Gleitlager
Power consumption 19 W
Rated voltage 230 V
Sound pressure level 40 db
Depth 38 mm
Volume flow 160 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei