4650 ZW | ebm-papst

AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 40 dB, sintec slide bearing, ebm-papst 4650 ZW

Order No.: 90B232
EAN: 4099889483833
MPN:
4650 ZW
9244014805
Series: 4000 Z
4650 ZW ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
69.3056 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.31 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3056 €
5 pcs.
65.1406 €
15 pcs.
62.6416 €
50 pcs.
59.8808 €
150 pcs.
57.3818 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 4650 ZW, EBM-PAPST

The 4650 ZW axial fan is fan that discharge air along the axis of the fan, i.e. the curved fan blades force the air to move parallel to the shaft around which the fan blades rotate. This fan can produce variable airflow and have higher throughput than centrifugal fan.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 120 Ncm
  • Insulation diameter 2,50 mm
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 160 m³/h
Schalldruckpegel 40 db
Drehzahl 2650 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 19 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes