4656 X | ebm-papst

AC axial fan, 230 V, 119 x 119 x 38 mm, 146 m³/h, 44 dB, ball bearing, ebm-papst 4656 X

Order No.: 90B1843
EAN: 4099889482355
MPN:
4656 X
9274014313
Series: 4656 X
4656 X ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
47.2311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,361.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
47.2311 €

AC Axial fan, 4656 X, EBM-PAPST

The 4656 X is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation right, viewed on the rotor
  • Conveying direction sucking over bars
  • Max. torque when mounted across both mounting wire outlet corner is 160 Ncm
  • Blocking protection impedance
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 146 m³/h
Schalldruckpegel 44 db
Drehzahl 2600 1/min
Lagerart Kugellager
Leistungsaufnahme 19 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei