4656 Z | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 40 dB, ball bearing, ebm-papst 4656 Z
Unit Price (€ / pc.)
59.2025 € *
Available: 64 pcs.
Leadtime: 3 Weeks **
Total Price:
59.20 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2025 €
5 pcs.
55.0970 €
10 pcs.
49.3850 €
50 pcs.
40.5195 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 4656 Z, EBM-PAPST
The 4656 Z is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection 2 flat plugs 2.8 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 160 m³/h | |
Schalldruckpegel | 40 db | |
Drehzahl | 2650 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 19 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |