4656 ZW | ebm-papst

AC axial fan, 230 V, 119 x 119 x 38 mm, 180 m³/h, 37 dB, ball bearing, ebm-papst 4656 ZW

Order No.: 90B1935
EAN: 4099889483284
MPN:
4656 ZW
9274014804
Series: 4000 Z
4656 ZW ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
80.1346 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.13 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1346 €
5 pcs.
75.3270 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 4656 ZW, EBM-PAPST

The 4656 ZW is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 120 Ncm
  • Insulation diameter 2,06 mm
Technical specifications
Ausführung AC-Axiallüfter
Breite 119 mm
Drehzahl 2650 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 19 W
Nennspannung 230 V
Schalldruckpegel 37 db
Tiefe 38 mm
Volumenstrom 180 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei