4658 N | ebm-papst

AC axial fan, 230 V, 119 x 119 x 38 mm, 153 m³/h, 47 dB, ball bearing, ebm-papst 4658 N

Order No.: 90B1355
EAN: 4099889481181
MPN:
4658 N
4658N
Series: 4000 N
4658 N ebm-papst Axial Fans Image 1
4658 N ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
35.9737 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
35.97 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9737 €
10 pcs.
33.4628 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 4658 N, EBM-PAPST

The 4658 N is fan with high air flow and minimum noise level. Aerodynamiclly shaped, all metal construction driven by shaded pole motor. External rotor dynamically balanced in two planes 5 fan blades made of sheet steel directly welded to the rotor.

Features

  • Overload protection
  • Designed for maintenance free continuous operation
  • Moisture protection according to IP 20
  • Any mounting position
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 153 m³/h
Schalldruckpegel 47 db
Drehzahl 2600 1/min
Lagerart Kugellager
Leistungsaufnahme 29.5 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei