4850 N | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 100 m³/h, 32 dB, slide bearing, ebm-papst 4850 N
Unit Price (€ / pc.)
34.1054 € *
Available: 32 pcs.
Leadtime: 3 Weeks **
Total Price:
34.11 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1054 €
10 pcs.
31.3803 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 4850 N, EBM-PAPST
The 4850 N is a brushless AC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection with 2 flat plugs 3.0 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 100 m³/h | |
Schalldruckpegel | 32 db | |
Drehzahl | 1800 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 10 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |