512 F/2 | ebm-papst

DC axial fan, 12 V, 50 x 50 x 15 mm, 20 m³/h, 30 dB, sintec slide bearing, ebm-papst 512 F/2

Order No.: 90B1018
EAN: 4099889480283
MPN:
512 F/2
9291706506
Series: 500 F
512 F/2 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
49.8491 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
49.85 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8491 €
5 pcs.
46.8622 €
15 pcs.
45.0772 €
50 pcs.
43.0780 €
150 pcs.
41.2811 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 512 F/2, EBM-PAPST

The 512 F/2 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Speed proportional square wave signal for external speed monitoring of the fan motor
  • 2 pulses per revolution
  • Stranded wire connection
  • Very wide operating voltage range
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 50 mm
Höhe 50 mm
Tiefe 15 mm
Volumenstrom 20 m³/h
Schalldruckpegel 30 db
Drehzahl 5000 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 1 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei