512 F | ebm-papst

DC axial fan, 12 V, 50 x 50 x 15 mm, 20 m³/h, 30 dB, slide bearing, ebm-papst 512 F

Order No.: 90B1014
EAN: 4099889480269
MPN:
512 F
9291706501
Series: 500 F
512 F ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
39.2581 € *
Available: 15 pcs.
Next delivery: 40 pcs. on 2025-05-06
Leadtime: 6 Weeks **
Total Price:
39.26 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2581 €
5 pcs.
36.9019 €
15 pcs.
35.4858 €
50 pcs.
33.9150 €
150 pcs.
32.4989 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 512 F, EBM-PAPST

The 512 F is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable connection is with single strands AWG 28 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Protection electronic blocking protection
Technical specifications
Version DC-Axiallüfter
Rated voltage 12 V
Width 50 mm
Height 50 mm
Depth 15 mm
Volume flow 20 m³/h
Sound pressure level 30 db
speed 5000 1/min
Type of bearing Gleitlager
Power consumption 1 W
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei