514 F | ebm-papst
DC axial fan, 24 V, 50 x 50 x 15 mm, 20 m³/h, 30 dB, sintec slide bearing, ebm-papst 514 F
Unit Price (€ / pc.)
39.2581 € *
Available: 79 pcs.
Leadtime: 6 Weeks **
Total Price:
39.26 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2581 €
5 pcs.
36.9019 €
15 pcs.
35.4858 €
50 pcs.
33.9150 €
150 pcs.
32.4989 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 514 F, EBM-PAPST
The 514 F is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 28 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Protection electronic blocking protection
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 24 V | |
Width | 50 mm | |
Height | 50 mm | |
Depth | 15 mm | |
Volume flow | 20 m³/h | |
Sound pressure level | 30 db | |
speed | 5000 1/min | |
Type of bearing | Sintec Gleitlager | |
Power consumption | 1 W |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |