5212 NN | ebm-papst

DC axial fan, 12 V, 127 x 127 x 38 mm, 216 m³/h, 46 dB, ball bearing, ebm-papst 5212 NN

Order No.: 90B1936
EAN: 4099889483291
MPN:
5212 NN
9294310601
Series: 5200 N
5212 NN ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
70.0315 € *
Available: 10 pcs.
Leadtime: 7 Weeks **
Total Price:
70.03 € *
Price list
Quantity
Price per unit*
1 pcs.
70.0315 €
2 pcs.
67.9252 €
5 pcs.
64.4980 €
10 pcs.
58.6670 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 5212 NN, EBM-PAPST

The 5212 NN is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against blocking
  • Protected against reverse polarity
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 127 mm
Höhe 127 mm
Tiefe 38 mm
Volumenstrom 216 m³/h
Schalldruckpegel 46 db
Drehzahl 3150 1/min
Lagerart Kugellager
Leistungsaufnahme 6 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei