5214 NH | ebm-papst

DC axial fan, 24 V, 127 x 127 x 38 mm, 252 m³/h, 51 dB, ball bearing, ebm-papst 5214 NH

Order No.: 88B9680
EAN: 4099889479973
MPN:
5214 NH
9294310608
Series: 5200 N
5214 NH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
100.7216 € *
Available: 153 pcs.
Leadtime: 7 Weeks **
Total Price:
100.72 € *
Price list
Quantity
Price per unit*
1 pcs.
100.7216 €
5 pcs.
94.6764 €
15 pcs.
91.0588 €
50 pcs.
87.0128 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 5214 NH, EBM-PAPST

The 5214 NH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against blocking
  • Protected against reverse polarity
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 127 mm
Drehzahl 3650 1/min
Höhe 127 mm
Lagerart Kugellager
Leistungsaufnahme 9 W
Nennspannung 24 V
Schalldruckpegel 51 db
Tiefe 38 mm
Volumenstrom 252 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei