5218 NN | ebm-papst

DC axial fan, 48 V, 127 x 127 x 38 mm, 216 m³/h, 46 dB, ball bearing, ebm-papst 5218 NN

Order No.: 90B1938
EAN: 4099889483314
MPN:
5218 NN
9294310610
Series: 5200 N
5218 NN ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
49.9800 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
49.9800 €

DC Axial fan, 5218 NN, EBM-PAPST

The 5218 NN is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against blocking
  • Protected against reverse polarity
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 127 mm
Drehzahl 3150 1/min
Höhe 127 mm
Lagerart Kugellager
Leistungsaufnahme 6 W
Nennspannung 48 V
Schalldruckpegel 46 db
Tiefe 38 mm
Volumenstrom 216 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei