5318/2TDHHP | ebm-papst
DC axial fan, 48 V, 140 x 140 x 51 mm, 490 m³/h, 75 dB, ball bearing, ebm-papst 5318/2TDHHP
Unit Price (€ / pc.)
270.0705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
270.07 € *
Price list
Quantity
Price per unit*
1 pcs.
270.0705 €
3 pcs.
261.9666 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 5318/2TDHHP, EBM-PAPST
The 5318/2TDHHP is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Very pressure stiff characteristic for high volume flow at high back pressure
- Housing made of aluminum, fan wheel made of glass fiber reinforced PA
- Housing with grounding lug for M4 x 8 screw (Torx)
- Protected against reverse polarity and blocking
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 48 V | |
Breite | 140 mm | |
Höhe | 140 mm | |
Tiefe | 51 mm | |
Volumenstrom | 490 m³/h | |
Schalldruckpegel | 75 db | |
Drehzahl | 7000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 66 W |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |