5656 S | ebm-papst

AC axial fan, 230 V, 135 x 135 x 38 mm, 235 m³/h, 46 dB, ball bearing, ebm-papst 5656 S

Order No.: 90B1395
EAN: 4099889481259
MPN:
5656 S
9245012001
Series: 5600
5656 S ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
112.3598 € *
Available: 0 pcs.
Next delivery: 48 pcs. on 2025-06-02
Leadtime: 12 Weeks **
Total Price:
112.36 € *
Price list
Quantity
Price per unit*
1 pcs.
112.3598 €
5 pcs.
105.6244 €
15 pcs.
101.5784 €
50 pcs.
97.0921 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 5656 S, EBM-PAPST

The 5656 S AC axial fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Cable connection with 2 flat plugs 2.8 x 0.5 mm
  • Protected against overload by thermal switch
  • Direction of rotation left, viewed on the rotor
  • Material housing: metal
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 135 mm
Höhe 135 mm
Tiefe 38 mm
Volumenstrom 235 m³/h
Schalldruckpegel 46 db
Drehzahl 2700 1/min
Lagerart Kugellager
Leistungsaufnahme 30 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei