612 F/2 L-640 | ebm-papst
DC axial fan, 12 V, 60 x 60 x 15 mm, 16.8 m³/h, 11 dB, slide bearing, ebm-papst 612 F/2 L-640
Unit Price (€ / pc.)
24.276 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC Axial fan, 612 F/2 L-640, EBM-PAPST
The 612 F/2 L-640 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 15 mm | |
Volumenstrom | 16.8 m³/h | |
Schalldruckpegel | 11 db | |
Drehzahl | 2250 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 330 mW |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |