612 F/2 | ebm-papst
DC axial fan, 12 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, slide bearing, ebm-papst 612 F/2
Unit Price (€ / pc.)
22.6695 € *
Available: 14 pcs.
Leadtime: 6 Weeks **
Total Price:
22.67 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6695 €
10 pcs.
20.8488 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 612 F/2, EBM-PAPST
The 612 F/2 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Speed proportional square wave signal for external speed monitoring of the fan motor
- 2 pulses per revolution
- Stranded wire connection
- Very wide operating voltage range
Technical specifications
Version | DC-Axiallüfter | |
Width | 60 mm | |
speed | 3900 1/min | |
Height | 60 mm | |
Type of bearing | Gleitlager | |
Power consumption | 1 W | |
Rated voltage | 12 V | |
Sound pressure level | 27 db | |
Depth | 15 mm | |
Volume flow | 29 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |