612 F | ebm-papst
DC axial fan, 12 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst 612 F
Unit Price (€ / pc.)
30.3450 € *
Available: 1 pcs.
Next delivery: 10 pcs. on 2025-06-02
Leadtime: 6 Weeks **
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
10 pcs.
28.2030 €
25 pcs.
25.9420 €
50 pcs.
23.6215 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 612 F, EBM-PAPST
The 612 F is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Very pressure stiff characteristic for high volume flow at high back pressure
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Material housing: glass fiber reinforced plastic PBT
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 15 mm | |
Volumenstrom | 29 m³/h | |
Schalldruckpegel | 27 db | |
Drehzahl | 3900 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 1 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |