612 FH | ebm-papst

DC axial fan, 12 V, 60 x 60 x 15 mm, 33 m³/h, 31 dB, sintec slide bearing, ebm-papst 612 FH

Order No.: 90B1025
EAN: 4099889480320
MPN:
612 FH
9291708615
Series: 600 F
612 FH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2887 €

DC Axial fan, 612 FH, EBM-PAPST

The 612 FH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 28 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 60 mm
Höhe 60 mm
Tiefe 15 mm
Volumenstrom 33 m³/h
Schalldruckpegel 31 db
Drehzahl 4500 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 1.5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes