612 JH | ebm-papst

DC axial fan, 12 V, 60 x 60 x 32 mm, 70 m³/h, 53 dB, ball bearing, ebm-papst 612 JH

Order No.: 90B1873
EAN: 4099889482614
MPN:
612 JH
9292512003
Series: 600
612 JH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,598.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
31.9753 €

DC Axial fan, 612 JH, EBM-PAPST

The 612 JH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 11700 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 7.7 W
Nennspannung 12 V
Schalldruckpegel 53 db
Tiefe 32 mm
Volumenstrom 70 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei