612 N/2 GML-096 | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 23 m³/h, 19 dB, slide bearing, ebm-papst 612 N/2 GML-096

Order No.: 90B1875
EAN: 4099889482638
MPN:
612 N/2 GML-096
9292206096
Series: 600 N
612 N/2 GML-096 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
26.3942 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,319.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
26.3942 €

DC Axial fan, 612 N/2 GML-096, EBM-PAPST

The 612 N/2 GML-096 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Direction of rotation right, viewed on the rotor
  • Max. Tightening torque for installation over both stranded design corners 20 Ncm
  • Conveying direction blowing over bars
  • Impeller material Plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 3000 1/min
Höhe 60 mm
Lagerart Gleitlager
Leistungsaufnahme 0.9 W
Nennspannung 12 V
Schalldruckpegel 19 db
Tiefe 25 mm
Volumenstrom 23 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei