612 NGHH | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, ball bearing, ebm-papst 612 NGHH
Unit Price (€ / pc.)
43.6254 € *
Available: 68 pcs.
Leadtime: 3 Weeks **
Total Price:
43.63 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6254 €
5 pcs.
41.0074 €
15 pcs.
39.4485 €
50 pcs.
37.6873 €
150 pcs.
36.1284 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 612 NGHH, EBM-PAPST
The612 NGHH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 60 mm | |
Drehzahl | 6800 1/min | |
Höhe | 60 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 3 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 43 db | |
Tiefe | 25 mm | |
Volumenstrom | 56 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |