612 NGMI | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, slide bearing, ebm-papst 612 NGMI
Unit Price (€ / pc.)
69.3056 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
69.31 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3056 €
5 pcs.
65.1406 €
15 pcs.
62.6416 €
50 pcs.
59.8808 €
150 pcs.
57.3818 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 612 NGMI, EBM-PAPST
The 612 NGMI is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 60 mm | |
Drehzahl | 4100 1/min | |
Höhe | 60 mm | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 1.7 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 28 db | |
Tiefe | 25 mm | |
Volumenstrom | 35 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |