612 NH | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 43 m³/h, 37 dB, ball bearing, ebm-papst 612 NH
Unit Price (€ / pc.)
43.3874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.39 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3874 €
5 pcs.
40.6980 €
10 pcs.
37.4850 €
25 pcs.
34.1530 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 612 NH, EBM-PAPST
The 612 NH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 60 mm | |
Height | 60 mm | |
Depth | 25 mm | |
Volume flow | 43 m³/h | |
Sound pressure level | 37 db | |
speed | 5600 1/min | |
Type of bearing | Kugellager | |
Power consumption | 1.8 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |