612 NHH-118 | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 56 m³/h, 41 dB, ball bearing, ebm-papst 612 NHH-118

Order No.: 90B190
EAN: 4099889482898
MPN:
612 NHH-118
9272206118
Series: 600 N
612 NHH-118 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
40.4838 € *
Available: 38 pcs.
Leadtime: 3 Weeks **
Total Price:
40.48 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4838 €
5 pcs.
38.0562 €
15 pcs.
36.5925 €
50 pcs.
34.9741 €
150 pcs.
33.5223 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 612 NHH-118, EBM-PAPST

The 612 NHH-118 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation clockwise, viewed toward rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 6800 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 2.9 W
Nennspannung 12 V
Schalldruckpegel 41 db
Tiefe 25 mm
Volumenstrom 56 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes