612 NLE | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 21 m³/h, 16 dB, ball bearing, ebm-papst 612 NLE
Unit Price (€ / pc.)
58.2505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.25 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2505 €
5 pcs.
54.7638 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 612 NLE, EBM-PAPST
The 612 NLE is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 60 mm | |
Drehzahl | 2500 1/min | |
Höhe | 60 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 0.4 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 16 db | |
Tiefe | 25 mm | |
Volumenstrom | 21 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |