612 NN | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 40 m³/h, 35 dB, ball bearing, ebm-papst 612 NN
Unit Price (€ / pc.)
26.8464 € *
Standard delivery time from the manufacturer is: 8 Weeks
DC Axial fan, 612 NN, EBM-PAPST
The 612 NN is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 20 Ncm
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 40 m³/h | |
| Sound pressure level | 35 db | |
| speed | 5100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |