614 F/2 | ebm-papst
DC axial fan, 24 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst 614 F/2
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3430 €
10 pcs.
33.2605 €
25 pcs.
30.9162 €
50 pcs.
27.5604 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 614 F/2, EBM-PAPST
The 614 F/2 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Speed proportional square wave signal for external speed monitoring of the fan motor
- 2 pulses per revolution
- Stranded wire connection
- Very wide operating voltage range
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 15 mm | |
Volumenstrom | 29 m³/h | |
Schalldruckpegel | 27 db | |
Drehzahl | 3900 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 1.1 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |