614 J/2 HHPR-010 | ebm-papst
DC axial fan, 24 V, 60 x 60 x 32 mm, 5.09 m³/h, 43 dB, ball bearing, ebm-papst 614 J/2 HHPR-010
Unit Price (€ / pc.)
72.1616 € *
Available: 74 pcs.
Leadtime: 6 Weeks **
Total Price:
72.16 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1616 €
5 pcs.
67.8300 €
15 pcs.
65.2358 €
50 pcs.
62.3441 €
150 pcs.
59.7499 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 614 J/2 HHPR-010, EBM-PAPST
The 614 J/2 HHPR-010 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Insulation diameter 1,45 mm
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 60 mm | |
Höhe | 60 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 6 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 43 db | |
Tiefe | 32 mm | |
Volumenstrom | 5.09 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |