614 JH | ebm-papst

DC axial fan, 24 V, 60 x 60 x 32 mm, 70 m³/h, 53 dB, ball bearing, ebm-papst 614 JH

Order No.: 90B1874
EAN: 4099889482621
MPN:
614 JH
9292512004
Series: 600
614 JH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
67.7943 € *
Available: 88 pcs.
Next delivery: 50 pcs. on 2025-10-10
Leadtime: 6 Weeks **
Total Price:
67.79 € *
Price list
Quantity
Price per unit*
1 pcs.
67.7943 €
5 pcs.
63.7364 €
15 pcs.
61.2850 €
50 pcs.
58.5837 €
150 pcs.
56.1442 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 614 JH, EBM-PAPST

The 614 JH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 11700 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 7.7 W
Nennspannung 24 V
Schalldruckpegel 53 db
Tiefe 32 mm
Volumenstrom 70 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei