614 N/2 GHH | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, slide bearing, ebm-papst 614 N/2 GHH
Unit Price (€ / pc.)
56.0014 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
56.00 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0014 €
5 pcs.
52.6337 €
15 pcs.
50.6226 €
50 pcs.
48.3735 €
150 pcs.
46.3743 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 614 N/2 GHH, EBM-PAPST
The 614 N/2 GHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 20 Ncm
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 25 mm | |
Volumenstrom | 56 m³/h | |
Schalldruckpegel | 43 db | |
Drehzahl | 6850 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 3.8 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |