614 N/2 M | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 33 m³/h, 28 dB, ball bearing, ebm-papst 614 N/2 M
Unit Price (€ / pc.)
60.2735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.27 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2735 €
5 pcs.
56.6559 €
15 pcs.
54.4901 €
50 pcs.
52.0744 €
150 pcs.
49.9086 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 614 N/2 M, EBM-PAPST
The 614 N/2 M is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 20 Ncm
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 33 m³/h | |
| Sound pressure level | 28 db | |
| speed | 4100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |