614 NGH | ebm-papst

DC axial fan, 24 V, 60 x 60 x 25 mm, 46 m³/h, 38 dB, sintec slide bearing, ebm-papst 614 NGH

Order No.: 88B828
EAN: 4099889479812
MPN:
614 NGH
9272206009
Series: 600 N
614 NGH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
43.2208 € *
Available: 47 pcs.
Leadtime: 3 Weeks **
Total Price:
43.22 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2208 €
5 pcs.
40.6266 €
15 pcs.
39.0796 €
50 pcs.
37.3422 €
150 pcs.
35.7833 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 614 NGH, EBM-PAPST

The 614 NGH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Electrical connection to 2 single strands AWG 24, TR 64, strand ends stripped and tinned
  • With electronic reverse pole, blocking and overload protection
  • Speed sensor with 2 square pulses per revolution
  • Direction of rotation right, viewed on the rotor, blowing over bars
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 2500 1/min
Höhe 60 mm
Lagerart Sintec Gleitlager
Leistungsaufnahme 2.6 W
Nennspannung 24 V
Schalldruckpegel 38 db
Tiefe 25 mm
Volumenstrom 46 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei