614 NGHH | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, slide bearing, ebm-papst 614 NGHH
Unit Price (€ / pc.)
19.6945 € *
Available: 234 pcs.
Leadtime: 3 Weeks **
DC Axial fan, 614 NGHH, EBM-PAPST
The 614 NGHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Electrical connection to 3 single strands AWG 24, TR 64, strand ends stripped and tinned
- With electronic reverse pole, blocking and overload protection
- Speed sensor with 2 square pulses per revolution
- Direction of rotation right, viewed on the rotor, blowing over bars
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 60 mm | |
Drehzahl | 6850 1/min | |
Höhe | 60 mm | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 3.6 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 43 db | |
Tiefe | 25 mm | |
Volumenstrom | 56 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |