614 NGM | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, sintec slide bearing, ebm-papst 614 NGM
Unit Price (€ / pc.)
42.8043 € *
Available: 21 pcs.
Next delivery: 50 pcs. on 2026-01-26
Total Price:
42.80 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8043 €
5 pcs.
40.2220 €
15 pcs.
38.6869 €
50 pcs.
36.9852 €
150 pcs.
35.4382 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 614 NGM, EBM-PAPST
The 614 NGM is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 35 m³/h | |
| Sound pressure level | 28 db | |
| speed | 4100 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 1.7 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |