614 NGN | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 41 m³/h, 35 dB, slide bearing, ebm-papst 614 NGN
Unit Price (€ / pc.)
42.8043 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
42.80 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8043 €
5 pcs.
40.2220 €
15 pcs.
38.6869 €
50 pcs.
36.9852 €
150 pcs.
35.4382 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 614 NGN, EBM-PAPST
The 614 NGN is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 24 V | |
Width | 60 mm | |
Height | 60 mm | |
Depth | 25 mm | |
Volume flow | 41 m³/h | |
Sound pressure level | 35 db | |
speed | 2500 1/min | |
Type of bearing | Gleitlager | |
Power consumption | 2.1 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |