614 NHH | ebm-papst

DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 41 dB, ball bearing, ebm-papst 614 NHH

Order No.: 90B136
EAN: 4099889481204
MPN:
614 NHH
9272206033
Series: 600 N
614 NHH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
58.0244 € *
Available: 54 pcs.
Leadtime: 1 Week **
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
5 pcs.
54.5377 €
15 pcs.
52.4671 €
50 pcs.
50.1347 €
150 pcs.
48.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 614 NHH, EBM-PAPST

The 614 NHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 6850 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 2.9 W
Nennspannung 24 V
Schalldruckpegel 41 db
Tiefe 25 mm
Volumenstrom 56 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes