614 NHHR | ebm-papst

DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 41 dB, ball bearing, ebm-papst 614 NHHR

Order No.: 90B160
EAN: 4099889481778
MPN:
614 NHHR
9292206244
Series: 600 N
614 NHHR ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
50.6226 € *
Available: 12 pcs.
Next delivery: 50 pcs. on 2025-05-13
Leadtime: 6 Weeks **
Total Price:
50.62 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6226 €
5 pcs.
47.5881 €
15 pcs.
45.7674 €
50 pcs.
43.7325 €
150 pcs.
41.9237 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 614 NHHR, EBM-PAPST

The 614 NHHR is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection line single strands AWG 22, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 60 mm
Höhe 60 mm
Tiefe 25 mm
Volumenstrom 56 m³/h
Schalldruckpegel 41 db
Drehzahl 6850 1/min
Lagerart Kugellager
Leistungsaufnahme 2.9 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes