614 NHU | ebm-papst

DC axial fan, 24 V, 60 x 60 x 25 mm, 43 m³/h, 37 dB, ball bearing, ebm-papst 614 NHU

Order No.: 90B1866
EAN: 4099889482546
MPN:
614 NHU
9292206206
Series: 600 N
614 NHU ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,782.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
35.6405 €

DC Axial fan, 614 NHU, EBM-PAPST

The 614 NHU is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 20 Ncm
  • Insulation diameter 1,70 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 5600 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 2.1 W
Nennspannung 24 V
Schalldruckpegel 37 db
Tiefe 25 mm
Volumenstrom 43 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei