6212 NM | ebm-papst
DC axial fan, 12 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst 6212 NM
Unit Price (€ / pc.)
208.5356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
208.54 € *
Price list
Quantity
Price per unit*
1 pcs.
208.5356 €
3 pcs.
202.2762 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 6212 NM, EBM-PAPST
The 6212 NM is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Electronic commutation completely integrated
- Protected against polarity reversal and blocking
- Electrical connection to 3 x 0.5 mm bottle plugs. Optional: version with stranded wires
- Direction of rotation left, viewed on the rotor
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 172 mm | |
Drehzahl | 2850 1/min | |
Höhe | 172 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 12 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 50 db | |
Tiefe | 51 mm | |
Volumenstrom | 350 m³/h |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |