622/2 H3P | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 67 m³/h, 48 dB, ball bearing, ebm-papst 622/2 H3P

Order No.: 90B1879
EAN: 4099889482676
MPN:
622/2 H3P
9692200205
Series: 600
622/2 H3P ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
30.9281 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,546.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
30.9281 €

DC Axial fan, 622/2 H3P, EBM-PAPST

The 622/2 H3P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation right, viewed on the rotor
  • Conveying direction blowing over bars
  • Max. torque when mounted across both mounting wire outlet corner is 10 Ncm
  • Insulation diameter 1,5 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 9700 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 5.5 W
Nennspannung 12 V
Schalldruckpegel 48 db
Tiefe 25 mm
Volumenstrom 67 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei