622 H | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 46 m³/h, 39 dB, ball bearing, ebm-papst 622 H

Order No.: 90B1877
EAN: 4099889482652
MPN:
622 H
9292207004
Series: 600
622 H ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,364.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
27.2867 €

DC Axial fan, 622 H, EBM-PAPST

The 622 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation right, viewed on the rotor
  • Max. Tightening torque for mounting over both Strand design corner 10 Ncm
  • Protected against blocking
  • Insulation diameter 1,70 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 6850 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 2.3 W
Nennspannung 12 V
Schalldruckpegel 39 db
Tiefe 25 mm
Volumenstrom 46 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei