622 HH | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, ball bearing, ebm-papst 622 HH

Order No.: 90B1878
EAN: 4099889482669
MPN:
622 HH
9292207006
Series: 600
622 HH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
27.4652 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,373.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
27.4652 €

DC Axial fan, 622 HH, EBM-PAPST

The 622 HH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 10 Ncm
  • Insulation diameter 1,5 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 8200 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 3.5 W
Nennspannung 12 V
Schalldruckpegel 43 db
Tiefe 25 mm
Volumenstrom 56 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei