622 M | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 30 m³/h, 29 dB, ball bearing, ebm-papst 622 M

Order No.: 90B1881
EAN: 4099889482690
MPN:
622 M
9292207002
Series: 600
622 M ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,342.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
26.8464 €

DC Axial fan, 622 M, EBM-PAPST

The 622 M is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 10 Ncm
  • Insulation diameter 1,70 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 4550 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 1 W
Nennspannung 12 V
Schalldruckpegel 29 db
Tiefe 25 mm
Volumenstrom 30 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes